8 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m)
Xtra-Guard® 4 Cables | Datasheet Preview

45058 BK005

DigiKey Part Number
45058BK005-ND
Manufacturer
Manufacturer Product Number
45058 BK005
Description
CABLE 8 COND 20AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.328" (8.33mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1006,65030 €665,03 €
2006,38245 €1.276,49 €
Manufacturers Standard Package
Unit Price without VAT:6,65030 €
Unit Price with VAT:7,91386 €
Alternate Length
CABLE 8COND 20AWG BLACK FEET
In-Stock: 0
Unit Price: 12,95000 €