


45013 BK005 | |
|---|---|
DigiKey Part Number | 45013BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45013 BK005 |
Description | CABLE 3 COND 24AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,73930 € | 273,93 € |
| 200 | 2,60460 € | 520,92 € |
| 300 | 2,52840 € | 758,52 € |
| 500 | 2,43498 € | 1.217,49 € |
| 700 | 2,37496 € | 1.662,47 € |
| 1.000 | 2,31263 € | 2.312,63 € |
| 2.500 | 2,15838 € | 5.395,95 € |
| 5.000 | 2,12353 € | 10.617,65 € |
| Unit Price without VAT: | 2,73930 € |
|---|---|
| Unit Price with VAT: | 3,25977 € |



