


45002 BK005 | |
|---|---|
DigiKey Part Number | 45002BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45002 BK005 |
Description | CABLE 2 COND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.218" (5.54mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,46000 € | 261,46 € |
| 2 | 248,66500 € | 497,33 € |
| 3 | 241,42333 € | 724,27 € |
| 5 | 232,55000 € | 1.162,75 € |
| 7 | 226,85143 € | 1.587,96 € |
| 10 | 220,93200 € | 2.209,32 € |
| Unit Price without VAT: | 261,46000 € |
|---|---|
| Unit Price with VAT: | 311,13740 € |


