
422207 GU013 | |
|---|---|
DigiKey Part Number | 422207GU013-ND |
Manufacturer | |
Manufacturer Product Number | 422207 GU013 |
Description | HOOKUP STRND 22AWG GRN/BLU 5000' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green, Blue Stripe 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |

