Direct

422201 WH013 | |
|---|---|
DigiKey Part Number | 422201WH013-ND |
Manufacturer | |
Manufacturer Product Number | 422201 WH013 |
Description | HOOK-UP SOLID 22AWG WHT 5000' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid White 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3051/1 WH001 | Alpha Wire | 7 | A30511W-1000-ND | 162,17000 € | Direct |


