422201 GR013 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 1.000
Unit Price: 0,15803 €
Datasheet
22 AWG Hook-Up Wire Solid Green 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422201 GR013

DigiKey Part Number
422201GR013-ND
Manufacturer
Manufacturer Product Number
422201 GR013
Description
HOOK-UP SOLID 22AWG GRN 5000'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Green 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
5000' (1524.0m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP SOLID 22AWG GRN 1000'
In-Stock: 0
Unit Price: 52,64000 €