
422001 OR005 | |
|---|---|
DigiKey Part Number | 422001OR005-ND |
Manufacturer | |
Manufacturer Product Number | 422001 OR005 |
Description | HOOK-UP SOLID 20AWG ORG 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 € | 23,00 € |
| 2 | 21,89500 € | 43,79 € |
| 3 | 21,27667 € | 63,83 € |
| 5 | 20,51200 € | 102,56 € |
| 7 | 20,02143 € | 140,15 € |
| 10 | 19,51300 € | 195,13 € |
| Unit Price without VAT: | 23,00000 € |
|---|---|
| Unit Price with VAT: | 27,37000 € |











