18 AWG Hook-Up Wire 16/30 Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421816 VI005

DigiKey Part Number
421816VI005-ND
Manufacturer
Manufacturer Product Number
421816 VI005
Description
HOOK-UP STRND 18AWG VIO 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
162,90000 €62,90 €
259,86000 €119,72 €
358,14000 €174,42 €
556,02800 €280,14 €
754,67286 €382,71 €
1053,26600 €532,66 €
2549,78760 €1.244,69 €
5047,27840 €2.363,92 €
10044,86940 €4.486,94 €
Manufacturers Standard Package
Unit Price without VAT:62,90000 €
Unit Price with VAT:74,85100 €
Alternate Length
HOOK-UP STRND 18AWG VIOLET
In-Stock: 0
Unit Price: 0,12250 €
HOOK-UP STRND 18AWG VIOLET 1000'
In-Stock: 1
Unit Price: 348,79000 €