18 AWG Hook-Up Wire 16/30 Orange 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421816 OR001

DigiKey Part Number
421816OR001-ND
Manufacturer
Manufacturer Product Number
421816 OR001
Description
HOOK-UP STRND 18AWG ORANGE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1348,80000 €348,80 €
Manufacturers Standard Package
Unit Price without VAT:348,80000 €
Unit Price with VAT:415,07200 €
Alternate Length
HOOK-UP STRND 18AWG ORANGE
In-Stock: 0
Unit Price: 0,12250 €
HOOK-UP STRND 18AWG ORG 100'
In-Stock: 1
Unit Price: 65,43000 €