
421816 GY001 | |
|---|---|
DigiKey Part Number | 421816GY001-ND |
Manufacturer | |
Manufacturer Product Number | 421816 GY001 |
Description | HOOKUP STRND 18AWG GRN/YLW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Green, Yellow Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,24000 € | 358,24 € |
| 2 | 340,56500 € | 681,13 € |
| 3 | 330,55333 € | 991,66 € |
| 5 | 318,28400 € | 1.591,42 € |
| 7 | 310,40143 € | 2.172,81 € |
| 10 | 302,21500 € | 3.022,15 € |
| Unit Price without VAT: | 358,24000 € |
|---|---|
| Unit Price with VAT: | 426,30560 € |


