
421816 GR005 | |
|---|---|
DigiKey Part Number | 421816GR005-ND |
Manufacturer | |
Manufacturer Product Number | 421816 GR005 |
Description | HOOK-UP STRND 18AWG GRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,90000 € | 62,90 € |
| 2 | 59,86000 € | 119,72 € |
| 3 | 58,14000 € | 174,42 € |
| 5 | 56,02800 € | 280,14 € |
| 7 | 54,67286 € | 382,71 € |
| 10 | 53,26600 € | 532,66 € |
| 25 | 49,78760 € | 1.244,69 € |
| 50 | 47,27840 € | 2.363,92 € |
| 100 | 44,86940 € | 4.486,94 € |
| Unit Price without VAT: | 62,90000 € |
|---|---|
| Unit Price with VAT: | 74,85100 € |



