18 AWG Hook-Up Wire 16/30 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421816 BR005

DigiKey Part Number
421816BR005-ND
Manufacturer
Manufacturer Product Number
421816 BR005
Description
HOOK-UP STRND 18AWG BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
165,43000 €65,43 €
262,26000 €124,52 €
360,46667 €181,40 €
558,27200 €291,36 €
756,86429 €398,05 €
1055,40000 €554,00 €
Manufacturers Standard Package
Unit Price without VAT:65,43000 €
Unit Price with VAT:77,86170 €
Alternate Length
HOOK-UP STRND 18AWG BRN 1000'
In-Stock: 1
Unit Price: 362,76000 €
HOOK-UP STRND 18AWG BROWN
In-Stock: 0
Unit Price: 0,12250 €