
421626 WH001 | |
|---|---|
DigiKey Part Number | 421626WH001-ND |
Manufacturer | |
Manufacturer Product Number | 421626 WH001 |
Description | HOOK-UP STRND 16AWG WHT 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,12000 € | 317,12 € |
| 2 | 301,48500 € | 602,97 € |
| 3 | 292,63333 € | 877,90 € |
| 5 | 290,01400 € | 1.450,07 € |
| Unit Price without VAT: | 317,12000 € |
|---|---|
| Unit Price with VAT: | 377,37280 € |



