
421626 GR001 | |
|---|---|
DigiKey Part Number | 421626GR001-ND |
Manufacturer | |
Manufacturer Product Number | 421626 GR001 |
Description | HOOK-UP STRND 16AWG GRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,32000 € | 467,32 € |
| 2 | 444,18000 € | 888,36 € |
| 3 | 431,07667 € | 1.293,23 € |
| 5 | 415,01000 € | 2.075,05 € |
| 7 | 404,69000 € | 2.832,83 € |
| 10 | 393,97000 € | 3.939,70 € |
| Unit Price without VAT: | 467,32000 € |
|---|---|
| Unit Price with VAT: | 556,11080 € |



