Direct

396133 WH003 | |
|---|---|
DigiKey Part Number | 396133WH003-ND |
Manufacturer | |
Manufacturer Product Number | 396133 WH003 |
Description | HOOK-UP STRND 6AWG WHITE 250' |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 133/27 White 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.339" (8.61mm) |
Mfr | Jacket (Insulation) Thickness 0.063" (1.60mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/27 | Ratings ISO 10993, UL Style 3213 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 396133 WH001 | Alpha Wire | 0 | 396133WH001-ND | 6,36351 € | Direct |




