
392275 WH005 | |
|---|---|
DigiKey Part Number | 392275WH005-ND |
Manufacturer | |
Manufacturer Product Number | 392275 WH005 |
Description | HOOK-UP STRND 22AWG WHT 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 30kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.180" (4.57mm) |
Mfr | Jacket (Insulation) Thickness 0.075" (1.90mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 30kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,23000 € | 406,23 € |
| 2 | 386,13500 € | 772,27 € |
| 3 | 378,08667 € | 1.134,26 € |
| Unit Price without VAT: | 406,23000 € |
|---|---|
| Unit Price with VAT: | 483,41370 € |




