
391875 WH005 | |
|---|---|
DigiKey Part Number | 391875WH005-ND |
Manufacturer | |
Manufacturer Product Number | 391875 WH005 |
Description | HOOK-UP STRND 18AWG WHT 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 30kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.197" (5.00mm) |
Mfr | Jacket (Insulation) Thickness 0.075" (1.90mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 30kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,05000 € | 759,05 € |
| 2 | 721,39000 € | 1.442,78 € |
| 3 | 700,07667 € | 2.100,23 € |
| 5 | 673,94200 € | 3.369,71 € |
| 7 | 657,15429 € | 4.600,08 € |
| 10 | 639,71000 € | 6.397,10 € |
| Unit Price without VAT: | 759,05000 € |
|---|---|
| Unit Price with VAT: | 903,26950 € |




