18 AWG Hook-Up Wire 16/30 White 15kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391845 WH002

DigiKey Part Number
391845WH002-ND
Manufacturer
Manufacturer Product Number
391845 WH002
Description
HOOK-UP STRND 18AWG WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White 15kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.137" (3.48mm)
Mfr
Jacket (Insulation) Thickness
0.045" (1.14mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
15kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
5002,14996 €1.074,98 €
Manufacturers Standard Package
Unit Price without VAT:2,14996 €
Unit Price with VAT:2,55845 €
Alternate Length
HOOK-UP STRND 18AWG WHITE
In-Stock: 0
Unit Price: 6,38340 €
HOOK-UP STRND 18AWG WHT 1000'
In-Stock: 10
Unit Price: 1.600,74000 €