
391462 WH001 | |
|---|---|
DigiKey Part Number | 391462WH001-ND |
Manufacturer | |
Manufacturer Product Number | 391462 WH001 |
Description | HOOK-UP STRND 14AWG WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 25kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.198" (5.03mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,04757 € | 3.047,57 € |
| Unit Price without VAT: | 3,04757 € |
|---|---|
| Unit Price with VAT: | 3,62661 € |




