Similar

391262 WH003 | |
|---|---|
DigiKey Part Number | 391262WH003-ND |
Manufacturer | |
Manufacturer Product Number | 391262 WH003 |
Description | HOOK-UP STRND 12AWG WHT 250' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White 25kV 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Obsolete | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 391245 WH001 | Alpha Wire | 7 | 391245WH001-ND | 1.995,71000 € | Similar |




