
390897 WH001 | |
|---|---|
DigiKey Part Number | 390897WH001-ND |
Manufacturer | |
Manufacturer Product Number | 390897 WH001 |
Description | HOOK-UP STRND 8AWG WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 White 40kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.363" (9.22mm) |
Mfr | Jacket (Insulation) Thickness 0.097" (2.46mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 40kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/29 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 6,89547 € | 6.895,47 € |
| Unit Price without VAT: | 6,89547 € |
|---|---|
| Unit Price with VAT: | 8,20561 € |




