Similar
Similar

3590/10 SL005 | |
|---|---|
DigiKey Part Number | 3590/10SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3590/10 SL005 |
Description | CBL RIBN 10COND 0.05 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.115" (2.92mm) |
Packaging Spool | Ribbon Width 0.570" (14.48mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable, Flat Jacket | Voltage 150 V |
Number of Conductors 10 | Operating Temperature -20°C ~ 105°C |
Pitch | Ratings UL Style 2912 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3517/10 100 | 3M | 5 | 3M157886-100-ND | 344,98000 € | Similar |
| 3517/10 100 | 3M | 179 | 19-3517/10100-DS-ND | 4,96000 € | Similar |


