
3583/60 MC005 | |
|---|---|
DigiKey Part Number | 3583/60MC005-ND |
Manufacturer | |
Manufacturer Product Number | 3583/60 MC005 |
Description | CBL RIBN 60COND 0.05 MULTI 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 60 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Packaging Spool | Ribbon Thickness 0.033" (0.84mm) |
Part Status Obsolete | Ribbon Width 3.000" (76.20mm) |
Cable Type Flat Cable | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Number of Conductors 60 | Voltage 300 V |
Pitch | Operating Temperature -20°C ~ 105°C |
Length 100.0' (30.48m) | Ratings UL Style 20932 |
Wire Gauge 28 AWG | Conductor Material Copper, Tinned |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |

