3583/50 MC005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 5
Unit Price: 342,56000 €
Datasheet

Similar


3M
In Stock: 291
Unit Price: 4,74000 €
Datasheet
Image for 3583/50 MC005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3583/50 MC005

DigiKey Part Number
3583/50MC005-ND
Manufacturer
Manufacturer Product Number
3583/50 MC005
Description
CBL RIBN 50COND 0.05 MULTI 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 50 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
50
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.033" (0.84mm)
Ribbon Width
2.500" (63.50mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20932
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes