
3583/40 MC005 | |
|---|---|
DigiKey Part Number | 3583/40MC005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3583/40 MC005 |
Description | CBL RIBN 40COND 0.05 MULTI 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Packaging Spool | Ribbon Thickness 0.033" (0.84mm) |
Part Status Obsolete | Ribbon Width 2.000" (50.80mm) |
Cable Type Flat Cable | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Number of Conductors 40 | Voltage 300 V |
Pitch | Operating Temperature -20°C ~ 105°C |
Length 100.0' (30.48m) | Ratings UL Style 20932 |
Wire Gauge 28 AWG | Conductor Material Copper, Tinned |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3302/40 100 | 3M | 15 | 3M157912-100-ND | 292,97000 € | Similar |
| 3302/40 100 | 3M | 235 | 19-3302/40100-DS-ND | 4,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.328,26000 € | 1.328,26 € |
| 2 | 1.203,76000 € | 2.407,52 € |
| 3 | 1.136,60667 € | 3.409,82 € |
| 5 | 1.057,62600 € | 5.288,13 € |
| 7 | 1.008,87000 € | 7.062,09 € |
| Unit Price without VAT: | 1.328,26000 € |
|---|---|
| Unit Price with VAT: | 1.580,62940 € |

