
3582/60 SL005 | |
|---|---|
DigiKey Part Number | 3582/60SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3582/60 SL005 |
Description | CBL RIBN 60COND 0.025 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 60 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 60 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.027" (0.69mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,55480 € | 755,48 € |
| Unit Price without VAT: | 7,55480 € |
|---|---|
| Unit Price with VAT: | 8,99021 € |

