Similar

3580/64 SL005 | |
|---|---|
DigiKey Part Number | 3580/64SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3580/64 SL005 |
Description | CBL RIBN 64COND 0.05 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.033" (0.84mm) |
Packaging Spool | Ribbon Width 3.200" (81.28mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 64 | Operating Temperature -20°C ~ 105°C |
Pitch | Ratings UL Style 2651 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3365/64 100 | 3M | 11.450 | 3M157946-100-ND | 3,39000 € | Similar |


