
35493 WH199 | |
|---|---|
DigiKey Part Number | 216-35493WH199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 35493 WH199 |
Description | MULTI-PAIR 6COND 24AWG WHT FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable White 24 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color White |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 6 (3 Pair Twisted) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 3000.0' (914.4m) |
Jacket (Insulation) Diameter 0.227" (5.77mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 5 | 8,14800 € | 40,74 € |
| 10 | 7,75500 € | 77,55 € |
| 25 | 7,26200 € | 181,55 € |
| 50 | 6,90740 € | 345,37 € |
| 100 | 6,56690 € | 656,69 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |

