Image for 35450/3 BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35450/3 BK199

DigiKey Part Number
35450/3BK199-ND
Manufacturer
Manufacturer Product Number
35450/3 BK199
Description
CABLE 3COND 14AWG BLACK SHLD
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.431" (10.95mm)
Shield Type
Foil
Length
-
Jacket Color
Black
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.