
3543/7 MC005 | |
|---|---|
DigiKey Part Number | 3543/7MC005-ND |
Manufacturer | |
Manufacturer Product Number | 3543/7 MC005 |
Description | CBL RIBN 30COND 0.044 MULTI 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 30 Conductors 0.044" (1.12mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.044" (1.12mm) |
Packaging Spool | Ribbon Width 1.320" (33.53mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 600 V |
Number of Conductors 30 | Qualification MIL-DTL-16878/1 Type B |
Pitch | Operating Temperature -20°C ~ 105°C |
Length 100.0' (30.48m) | Ratings UL Style 2713 |
Wire Gauge 24 AWG | Conductor Material Copper, Tinned |
Conductor Strand 7 Strands / 32 AWG | Base Product Number |
Shielding Unshielded |

