
3520 MC005 | |
|---|---|
DigiKey Part Number | 3520MC005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3520 MC005 |
Description | CBL RIBN 20COND 0.062 MULTI 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 Conductors 0.062" (1.57mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.065" (1.65mm) |
Packaging Spool | Ribbon Width 1.240" (31.50mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 1 kV |
Number of Conductors 20 | Qualification MIL-DTL-16878/2 Type C |
Pitch | Operating Temperature -20°C ~ 105°C |
Length 100.0' (30.48m) | Ratings UL Style 2555 |
Wire Gauge 22 AWG | Conductor Material Copper, Tinned |
Conductor Strand 7 Strands / 30 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,40000 € | 837,40 € |
| 2 | 758,89500 € | 1.517,79 € |
| 3 | 716,55333 € | 2.149,66 € |
| 5 | 666,75200 € | 3.333,76 € |
| 7 | 636,00143 € | 4.452,01 € |
| 10 | 605,10200 € | 6.051,02 € |
| Unit Price without VAT: | 837,40000 € |
|---|---|
| Unit Price with VAT: | 996,50600 € |

