
35154 BK199 | |
|---|---|
DigiKey Part Number | 35154BK199-ND |
Manufacturer | |
Manufacturer Product Number | 35154 BK199 |
Description | CABLE 4COND 20AWG BLK SHLD 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28 | Shield Material Suprashield®; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 70% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.264" (6.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,65577 € | 5.655,77 € |
| Unit Price without VAT: | 5,65577 € |
|---|---|
| Unit Price with VAT: | 6,73037 € |

