
3505 MC005 | |
|---|---|
DigiKey Part Number | 3505MC005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3505 MC005 |
Description | CBL RIBN 5COND 0.062 MULTI 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 5 Conductors 0.062" (1.57mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.065" (1.65mm) |
Packaging Spool | Ribbon Width 0.310" (7.87mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 1 kV |
Number of Conductors 5 | Qualification MIL-DTL-16878/2 Type C |
Pitch | Operating Temperature -20°C ~ 105°C |
Length 100.0' (30.48m) | Ratings UL Style 2555 |
Wire Gauge 22 AWG | Conductor Material Copper, Tinned |
Conductor Strand 7 Strands / 30 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,98000 € | 360,98 € |
| 2 | 327,10000 € | 654,20 € |
| 3 | 308,79333 € | 926,38 € |
| 5 | 287,23600 € | 1.436,18 € |
| 7 | 273,91000 € | 1.917,37 € |
| 10 | 260,50600 € | 2.605,06 € |
| Unit Price without VAT: | 360,98000 € |
|---|---|
| Unit Price with VAT: | 429,56620 € |





