Image for 3500/18C SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500/18C SL002

DigiKey Part Number
3500/18CSL002-ND
Manufacturer
Manufacturer Product Number
3500/18C SL002
Description
MULTI-PAIR 36COND 28AWG
Customer Reference
Detailed Description
36 (18 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
36 (18 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.439" (11.15mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MULTI-PAIR 36COND 28AWG
In-Stock: 0
Unit Price: 11,49462 €
MULTI-PAIR 36COND 28AWG
In-Stock: 0
Unit Price: