3490/25C SL199 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 0
Unit Price: 6,05701 €
Datasheet
Image for 3490/25C SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3490/25C SL199

DigiKey Part Number
3490/25CSL199-ND
Manufacturer
Manufacturer Product Number
3490/25C SL199
Description
CABLE 25COND 28AWG SHLD
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 3000' (914.4m) +/- 10%, Cuttable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.348" (8.84mm)
Shield Type
Foil, Braid
Length
3000' (914.4m) +/- 10%, Cuttable
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Datacom
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 25COND 28AWG SHLD 1000'
In-Stock: 0
Unit Price: 4.216,79000 €