
3467C SL005 | |
|---|---|
DigiKey Part Number | A3467C-100-ND |
Manufacturer | |
Manufacturer Product Number | 3467C SL005 |
Description | CABLE 7CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 7 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.202" (5.13mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,86000 € | 530,86 € |
| 2 | 504,65500 € | 1.009,31 € |
| 3 | 489,82000 € | 1.469,46 € |
| 5 | 471,63400 € | 2.358,17 € |
| 7 | 459,95286 € | 3.219,67 € |
| 10 | 447,81900 € | 4.478,19 € |
| Unit Price without VAT: | 530,86000 € |
|---|---|
| Unit Price with VAT: | 631,72340 € |



