
3446 SL002 | |
|---|---|
DigiKey Part Number | 3446SL002-ND |
Manufacturer | |
Manufacturer Product Number | 3446 SL002 |
Description | CABLE 6CON 16AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 16 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 1 kV |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0340" (0.864mm) |
Conductor Strand 19/29 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.376" (9.55mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 26,40290 € | 26.402,90 € |
| Unit Price without VAT: | 26,40290 € |
|---|---|
| Unit Price with VAT: | 31,41945 € |



