
3315 SL005 | |
|---|---|
DigiKey Part Number | A3315-100-ND |
Manufacturer | |
Manufacturer Product Number | 3315 SL005 |
Description | CABLE 15COND 28AWG SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 15 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.236" (5.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,15190 € | 1.815,19 € |
| 200 | 17,23090 € | 3.446,18 € |
| 300 | 16,70910 € | 5.012,73 € |
| 500 | 16,06918 € | 8.034,59 € |
| 700 | 15,95964 € | 11.171,75 € |
| Unit Price without VAT: | 18,15190 € |
|---|---|
| Unit Price with VAT: | 21,60076 € |


