
3312 SL005 | |
|---|---|
DigiKey Part Number | 3312SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3312 SL005 |
Description | CABLE 12COND 28AWG SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 12 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0180" (0.457mm) |
Conductor Strand 7/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.206" (5.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.572,71000 € | 1.572,71 € |
| 2 | 1.493,46500 € | 2.986,93 € |
| 3 | 1.448,59000 € | 4.345,77 € |
| 5 | 1.393,54800 € | 6.967,74 € |
| 7 | 1.358,17429 € | 9.507,22 € |
| 10 | 1.337,52300 € | 13.375,23 € |
| Unit Price without VAT: | 1.572,71000 € |
|---|---|
| Unit Price with VAT: | 1.871,52490 € |


