8 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3308 SL005

DigiKey Part Number
A3308-100-ND
Manufacturer
Manufacturer Product Number
3308 SL005
Description
CABLE 8CON 28AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.171" (4.34mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.085,65000 €1.085,65 €
21.031,22500 €2.062,45 €
31.000,40667 €3.001,22 €
5962,60400 €4.813,02 €
7938,31714 €6.568,22 €
10936,43800 €9.364,38 €
Manufacturers Standard Package
Unit Price without VAT:1.085,65000 €
Unit Price with VAT:1.291,92350 €
Alternate Length
CABLE 8COND 28AWG SHLD 1000'
In-Stock: 1
Unit Price: 6.866,97000 €