
3254 GR005 | |
|---|---|
DigiKey Part Number | 3254GR005-ND |
Manufacturer | |
Manufacturer Product Number | 3254 GR005 |
Description | HOOK-UP STRND 16AWG GRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 7/24 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,29000 € | 76,29 € |
| 2 | 72,59000 € | 145,18 € |
| 3 | 70,49667 € | 211,49 € |
| 5 | 67,93400 € | 339,67 € |
| 7 | 66,28714 € | 464,01 € |
| 10 | 64,57800 € | 645,78 € |
| 25 | 60,34840 € | 1.508,71 € |
| 50 | 57,29800 € | 2.864,90 € |
| 100 | 54,36940 € | 5.436,94 € |
| Unit Price without VAT: | 76,29000 € |
|---|---|
| Unit Price with VAT: | 90,78510 € |


