
3253 YL005 | |
|---|---|
DigiKey Part Number | 3253YL005-ND |
Manufacturer | |
Manufacturer Product Number | 3253 YL005 |
Description | HOOK-UP STRND 18AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,61660 € | 61,66 € |
| 200 | 0,58665 € | 117,33 € |
| 300 | 0,56973 € | 170,92 € |
| 500 | 0,54896 € | 274,48 € |
| 700 | 0,53566 € | 374,96 € |
| 1.000 | 0,52182 € | 521,82 € |
| Unit Price without VAT: | 0,61660 € |
|---|---|
| Unit Price with VAT: | 0,73375 € |



