18 AWG Hook-Up Wire 7/26 Violet 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3253 VI001

DigiKey Part Number
3253VI001-ND
Manufacturer
Manufacturer Product Number
3253 VI001
Description
HOOK-UP STRND 18AWG VIOLET 1000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Violet 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HOOK-UP STRND 18AWG VIOLET
In-Stock: 0
Unit Price: 0,64130 €