
3252 SL001 | |
|---|---|
DigiKey Part Number | 3252SL001-ND |
Manufacturer | |
Manufacturer Product Number | 3252 SL001 |
Description | HOOK-UP STRND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,87000 € | 382,87 € |
| 2 | 364,04500 € | 728,09 € |
| 3 | 353,39000 € | 1.060,17 € |
| 5 | 340,33000 € | 1.701,65 € |
| 7 | 331,94143 € | 2.323,59 € |
| 10 | 323,23200 € | 3.232,32 € |
| Unit Price without VAT: | 382,87000 € |
|---|---|
| Unit Price with VAT: | 455,61530 € |


