
3252 BL001 | |
|---|---|
DigiKey Part Number | 3252BL001-ND |
Manufacturer | |
Manufacturer Product Number | 3252 BL001 |
Description | HOOK-UP STRND 20AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25738 € | 257,38 € |
| 2.000 | 0,24466 € | 489,32 € |
| 3.000 | 0,23746 € | 712,38 € |
| 5.000 | 0,22863 € | 1.143,15 € |
| 7.000 | 0,22296 € | 1.560,72 € |
| 10.000 | 0,21707 € | 2.170,70 € |
| Unit Price without VAT: | 0,25738 € |
|---|---|
| Unit Price with VAT: | 0,30628 € |


