
3251 SL005 | |
|---|---|
DigiKey Part Number | 3251SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3251 SL005 |
Description | HOOK-UP STRND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,03000 € | 45,03 € |
| 2 | 42,86500 € | 85,73 € |
| 3 | 41,63333 € | 124,90 € |
| 5 | 40,13000 € | 200,65 € |
| 7 | 39,16286 € | 274,14 € |
| 10 | 38,16000 € | 381,60 € |
| 25 | 35,67840 € | 891,96 € |
| 50 | 33,88960 € | 1.694,48 € |
| 100 | 32,17230 € | 3.217,23 € |
| Unit Price without VAT: | 45,03000 € |
|---|---|
| Unit Price with VAT: | 53,58570 € |


