
3246 SL001 | |
|---|---|
DigiKey Part Number | 3246SL001-ND |
Manufacturer | |
Manufacturer Product Number | 3246 SL001 |
Description | CABLE 2COND 16AWG SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0230" (0.584mm) |
Conductor Strand 19/29 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.241" (6.12mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,03949 € | 2.039,49 € |
| Unit Price without VAT: | 2,03949 € |
|---|---|
| Unit Price with VAT: | 2,42699 € |



