
3243 SL005 | |
|---|---|
DigiKey Part Number | 3243SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3243 SL005 |
Description | CABLE 4CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0230" (0.584mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.261" (6.63mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,22000 € | 530,22 € |
| 2 | 503,90500 € | 1.007,81 € |
| 3 | 503,56000 € | 1.510,68 € |
| Unit Price without VAT: | 530,22000 € |
|---|---|
| Unit Price with VAT: | 630,96180 € |



