
3242 SL002 | |
|---|---|
DigiKey Part Number | 3242SL002-ND |
Manufacturer | |
Manufacturer Product Number | 3242 SL002 |
Description | CABLE 3CON 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0220" (0.559mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.233" (5.92mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 2,85078 € | 1.425,39 € |
| Unit Price without VAT: | 2,85078 € |
|---|---|
| Unit Price with VAT: | 3,39243 € |



