
3232 SL005 | |
|---|---|
DigiKey Part Number | A3232-100-ND |
Manufacturer | |
Manufacturer Product Number | 3232 SL005 |
Description | CABLE 3CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0190" (0.483mm) |
Conductor Strand 19/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.205" (5.21mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,40000 € | 291,40 € |
| 2 | 277,05500 € | 554,11 € |
| 3 | 268,94000 € | 806,82 € |
| 5 | 258,98800 € | 1.294,94 € |
| 7 | 252,59429 € | 1.768,16 € |
| 10 | 245,95400 € | 2.459,54 € |
| Unit Price without VAT: | 291,40000 € |
|---|---|
| Unit Price with VAT: | 346,76600 € |



